Texas Instruments CD74HCT193E 4-stage Through Hole Binary Counter HCT, 16-Pin PDIP
- RS Stock No.:
- 145-6509
- Mfr. Part No.:
- CD74HCT193E
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6509
- Mfr. Part No.:
- CD74HCT193E
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | HCT | |
| Mounting Type | Through Hole | |
| Counter Type | Binary | |
| Operation Mode | Down Counter, Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Preset Type | Synchronous | |
| Direction Type | Bi-Directional | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | 125 °C | |
| Reset Type | Asynchronous | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family HCT | ||
Mounting Type Through Hole | ||
Counter Type Binary | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Preset Type Synchronous | ||
Direction Type Bi-Directional | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature 125 °C | ||
Reset Type Asynchronous | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Texas Instruments CD74HCT93E 4-stage Through Hole Binary Counter HCT, 14-Pin PDIP
- Texas Instruments CD74HCT390M 4-stage Surface Mount Decade Counter HCT, 16-Pin SOIC
- Texas Instruments CD40193BE 4-stage Through Hole Binary Counter, 16-Pin PDIP
- Texas Instruments SN74LS163AN 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
- Texas Instruments SN74LS169BN 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
- Texas Instruments SN74LS191N 4-stage Through Hole Binary Counter LS, 16-Pin PDIP
- Texas Instruments CD4516BE 4-stage Through Hole Binary Counter, 16-Pin PDIP
- Texas Instruments CD74HC191E 4-stage Through Hole Binary Counter HC, 16-Pin PDIP
