- RS Stock No.:
- 136-3940
- Mfr. Part No.:
- G1078.3
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 136-3940
- Mfr. Part No.:
- G1078.3
- Brand:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
90° Hexagonal Shank Countersink
Countersinks manufactured from premium Cobalt Steel for increased hardness/toughness, improved cutting edge strength and extended tool life. Hexagon shank design fits directly into cordless drill driver attachments for quick change. These counter sinks are designed for the production of 90° countersinks in most metals and are also compatible with hand held drivers for quick deburring and chamfering by hand.
Features and Benefits
Hex-Shank fits directly into cordless drill driver attachments
Compatible with hand held drivers
Universally suitable for many materials
Can be used on soft ductile materials
Manufactured from premium quality HSS-E
Compatible with hand held drivers
Universally suitable for many materials
Can be used on soft ductile materials
Manufactured from premium quality HSS-E
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Countersink |
Head Diameter | 8.3mm |
Countersink Angle | 90° |
Number of Flutes | 3 |
Material | HSS-E |
Overall Length | 50 mm |
Shank Diameter | 6.35 mm |
Number of Pieces | 1 |