- RS Stock No.:
- 136-3951
- Mfr. Part No.:
- G10620.5
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 136-3951
- Mfr. Part No.:
- G10620.5
- Brand:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
90° Tri-Flat Shank Countersink
Countersinks manufactured from premium quality high-speed steel for increased hardness/toughness, improved cutting edge strength and extended tool life. These counter sinks are designed for the production of 90° countersinks in most metals and features ground flats for positive location in 3-jaw chucks.
Features and Benefits
Ground flats for positive location in 3-jaw chucks
Universally suitable for many materials
Can be used on soft ductile materials
Manufactured from premium quality HSS
Universally suitable for many materials
Can be used on soft ductile materials
Manufactured from premium quality HSS
Specifications
Attribute | Value |
---|---|
Head Diameter | 20.5mm |
Countersink Angle | 90° |
Number of Flutes | 3 |
Material | HSS |
Overall Length | 63 mm |
Shank Diameter | 10 mm |