RS PRO, 1 in OD 0.375 in, 1.25 in Length 0.375 in Flexible Beam Coupling
- RS Stock No.:
- 764-286
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$44.14
(exc. GST)
$50.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.14 |
*price indicative
- RS Stock No.:
- 764-286
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Length | 1.25in | |
| Torque Rating | 3.39nm | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Bore Size A | 0.375in | |
| Bore Size B | 0.375in | |
| Material | Aluminium | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Length 1.25in | ||
Torque Rating 3.39nm | ||
Number of Beams 4 | ||
Style Set Screw | ||
Bore Size A 0.375in | ||
Bore Size B 0.375in | ||
Material Aluminium | ||
Screw Size M4 | ||
- COO (Country of Origin):
- CN
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

