Ruland, 2 in OD 25 mm, 3 in Length 18 mm Beam Coupling
- RS Stock No.:
- 801-715
- Mfr. Part No.:
- ROCMD51-25-18-AN
- Brand:
- Ruland
N
Subtotal (1 unit)*
$711.76
(exc. GST)
$818.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.76 |
*price indicative
- RS Stock No.:
- 801-715
- Mfr. Part No.:
- ROCMD51-25-18-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 109.828 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 0.76mm | |
| Material | Aluminium | |
| Bore Size B | 18mm | |
| Bore Size A | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 109.828 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 0.76mm | ||
Material Aluminium | ||
Bore Size B 18mm | ||
Bore Size A 25mm | ||
Minimum Operating Temperature -40°C | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precise torque transmission with enhanced misalignment capabilities, featuring bores of 25mm and 18mm, a Compact outer diameter of 50.0mm, and a length of 76.0mm.
Machined from a single piece of 7075 aluminium for lightweight construction
Employs two sets of three spiral cuts for improved misalignment tolerance
Tested beyond DIN 912 12.9 standards for maximum torque capabilities
Includes a reference mark on the outer diameter for easy bore identification
Complies with RoHS3, REACH, and Conflict Minerals regulations
Related links
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 22 mm Beam Coupling
