- RS Stock No.:
- 610-6671
- Mfr. Part No.:
- XC2C128-7VQG100I
- Brand:
- Xilinx
Discontinued product
- RS Stock No.:
- 610-6671
- Mfr. Part No.:
- XC2C128-7VQG100I
- Brand:
- Xilinx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Complex Programmable Logic Devices, Xilinx
Specifications
Attribute | Value |
---|---|
Family Name | CoolRunner II |
Number of Macro Cells | 128 |
Number of User I/Os | 80 |
Number of Logic Blocks/Elements | 8 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | VTQFP |
Pin Count | 100 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 14 x 14 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 1.9 V |
Length | 14mm |
Width | 14mm |
Minimum Operating Supply Voltage | 1.7 V |