Hirose DF13 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
188-6240
Mfr. Part No.:
DF13-2630SCFA(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF13 Series Miniature Crimping Connectors

Series

DF13

Current

2.5A

Contact Plating

Gold

Minimum Wire Size AWG

30AWG

Contact Material

Phosphor Copper

Maximum Wire Size mm²

0.12mm²

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size

Multi-contact

Correspond to Automatic Mounting

Integral Basic Function Despite Miniature Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy