Molex VersaBlade Series Female Crimp Terminal Contact, 22AWG Min, 20AWG Max
- RS Stock No.:
- 720-5873P
- Mfr. Part No.:
- 35746-0110
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-5873P
- Mfr. Part No.:
- 35746-0110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | VersaBlade Connector Housing | |
| Series | VersaBlade | |
| Minimum Wire Size mm² | 0.35mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Series Number | 35746 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With VersaBlade Connector Housing | ||
Series VersaBlade | ||
Minimum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Series Number 35746 | ||
- COO (Country of Origin):
- KR
- RS Stock No. 1618003
- Mfr. Part No. 50217-9001
Each (On a Reel of 4000)
$0.18
- RS Stock No. 6831386P
- Mfr. Part No. 917684-1
Each (Supplied on a Reel)
$0.163
- RS Stock No. 7620761
- Mfr. Part No. BZH-003T-P0.5
Each (In a Pack of 100)
$0.059
- RS Stock No. 1935947P
- Mfr. Part No. 207777-0001
Each (Supplied on a Reel)
$0.331
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












