Nichifu NH64, Hand Crimp Tool, 180 mm
- RS Stock No.:
- 491-9245
- Mfr. Part No.:
- NH64
- Brand:
- Nichifu
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 491-9245
- Mfr. Part No.:
- NH64
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | NH64 | |
| Length | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series NH64 | ||
Length 180mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Molex 207129, Hand Crimp Tool
- Molex 207129 Crimp Tool Hand Crimp Tool
- Norcomp Extraction Tool Crimp Contact Contact size 0.05 in
- Molex 57026, Hand Crimp Tool
- Molex HTR5904, Hand Crimp Tool
- Molex 207129 Hand Crimp Tool
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
