Wurth Elektronik Female Female Crimped Wire, 150mm, 12AWG, Black
- RS Stock No.:
- 197-964
- Mfr. Part No.:
- 6.5760061202e+11
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-964
- Mfr. Part No.:
- 6.5760061202e+11
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 6.57600612 | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 12AWG | |
| Cable Length | 150mm | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 6.57600612 | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 12AWG | ||
Cable Length 150mm | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Pre Crimped Cable features a durable PVC insulator in black. It is designed to operate efficiently within a temperature range of 40°C to +105°C, making it suitable for a variety of applications that require reliable performance in harsh environmental conditions.
12 AWG wire
RoHS compliant
RoHS compliant
Related links
- Wurth Elektronik Female Female Crimped Wire 12AWG, Black
- Wurth Elektronik Female Female Crimped Wire 16AWG, Black
- Wurth Elektronik Female Female Crimped Wire 16AWG, Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Black
- Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire 0.75mm², Black
- HARWIN Female Datamate to Unterminated Crimped Wire 0.25mm², Red
- HARWIN Female Datamate to Female Datamate Crimped Wire 0.34mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
