GearWrench Pry Bar, 16in Length
- RS Stock No.:
- 272-6287
- Mfr. Part No.:
- 82300
- Brand:
- GearWrench
Subtotal (1 unit)*
$227.97
(exc. GST)
$262.17
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.97 |
*price indicative
- RS Stock No.:
- 272-6287
- Mfr. Part No.:
- 82300
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Material | Alloy Steel | |
| Product Type | Pry Bar | |
| Overall Length | 16in | |
| Claw Ended | Yes | |
| Bar Width | 19mm | |
| Standards/Approvals | ASME, ANSI | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Material Alloy Steel | ||
Product Type Pry Bar | ||
Overall Length 16in | ||
Claw Ended Yes | ||
Bar Width 19mm | ||
Standards/Approvals ASME, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench extendable pry bar with forging ahead with these portable pry bars, each designed for a different size application and built with the strength. The head rotates 180 degree through 14 locking positions for unparalleled access and leverage.
Compact design allows for work in tight spaces
Small, powerful, and quick tool
