Sidchrome Crow Bar, 450mm Length
- RS Stock No.:
- 878-3191
- Mfr. Part No.:
- SCMTRH2732
- Brand:
- Sidchrome
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 878-3191
- Mfr. Part No.:
- SCMTRH2732
- Brand:
- Sidchrome
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Product Type | Crow Bar | |
| Overall Length | 450mm | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Product Type Crow Bar | ||
Overall Length 450mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Sidchrome Ratchet Podger Bar
Professional Podger Bar with ratchet head in forward and reverse direction for the safe erecting of scaffolding and stage scenery.
Direction change via simple lever action
Open easy to clean ratchet assembly
Durable robust metal construction
Tapered end for bolt hole alignment
