ECS Inc International, 24MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-1612MV-240-CN-TR

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$3.62

(exc. GST)

$4.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.62-
10 - 99$3.269%
100 - 499$3.0216%
500 - 999$2.8321%
1000 +$2.2737%

*price indicative

Packaging Options:
RS Stock No.:
301-113
Mfr. Part No.:
ECS-1612MV-240-CN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

24MHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Maximum Supply Voltage

3.63V

Minimum Supply Voltage

1.6V

Output Level

CMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ECS-1612MV

Width

1.2mm

Standards/Approvals

RoHS

Length

1.60mm

Height

700μm

Automotive Standard

No

The ECS Inc International ECS-1612MV is a highly versatile miniature SMD crystal oscillator designed for various demanding applications, including IoT devices, portable technologies, and industrial systems. Its innovative MultiVolt capability allows operation over a voltage range from 1.6 to 3.6V, ensuring broad compatibility with modern electronic designs. The compact dimensions of 1.6mm x 1.2mm make it an ideal choice for space-constrained environments. Capable of delivering a frequency of 24 MHz with exceptional stability, this oscillator guarantees reliable performance even in extreme temperature conditions ranging from -40°C to 85°C. With its low power consumption and excellent phase jitter characteristics, the ECS-1612MV stands out in the market as a reliable solution for designers seeking performance without compromising on size or efficiency.

Compact design optimised for space-saving applications

MultiVolt capability enhances flexibility across different voltage domains

Stable frequency output supports a wide range of applications

Low standby current prolongs battery life in portable devices

Exceptional phase jitter control ensures signal integrity

Robust performance in extreme temperature ranges adds reliability

RoHS compliant, meeting modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy