ECS Inc International, 24MHz XO Oscillator, ±10 ppm HCMOS, 4-Pin Surface Mount ECS-2520S33-240-FN-TR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.18

(exc. GST)

$4.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 977 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.18
10 - 99$3.75
100 - 499$3.47
500 - 999$3.23
1000 +$2.64

*price indicative

Packaging Options:
RS Stock No.:
301-308
Mfr. Part No.:
ECS-2520S33-240-FN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

24MHz

Frequency Stability

±10 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Output Level

HCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.50mm

Series

ECS-2520S

Standards/Approvals

RoHS Compliant

Width

2mm

Height

1.00mm

Automotive Standard

No

COO (Country of Origin):
KR
The ECS Inc International ECS-2520S series crystal oscillator sets a new benchmark in precision and reliability for both wireless and IoT applications. Engineered for miniature packaging, this surface mount device measures just 2.5 x 2.0 x 0.9 mm, enabling its integration into compact designs without compromising performance. With exceptional stability even in challenging environments, it provides consistent frequency output that is crucial for modern electronic devices. The oscillators are designed with a focus on high efficiency, ensuring that power consumption remains low while delivering robust performance across various applications. Whether you're in automotive, industrial, or consumer electronics, incorporating this crystal oscillator can enhance the functionality of your products significantly.

Compact dimensions facilitate space-saving designs

Optimised for tight stability in operational performance

Robust construction ensures durability in demanding applications

Ideal for a wide range of electronic devices and platforms

Designed to operate efficiently over varying temperature ranges

Complies with industry standards for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy