MITADENPA, 4MHz Crystal Oscillator, ±25ppm CMOS, TTL MXO-49A-I 4.0000MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-3341
Mfr. Part No.:
MXO-49A-I 4.0000MHz
Brand:
MITADENPA
Find similar products by selecting one or more attributes.
Select all

Brand

MITADENPA

Output Frequency

4MHz

Frequency Stability

±25ppm

Output Level

CMOS, TTL

Maximum Operating Supply Voltage

5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-10°C

Height

6.5mm

Maximum Operating Temperature

70°C

Dimensions

11.5 x 5.1 x 6.5mm

COO (Country of Origin):
DE
The MITADENPA crystal oscillator has CMOS, TTL of output level, frequency of 4MHz and through hole mounting type.

Maximum Operating Temperature: 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy