Wurth Elektronik 32.768kHz Crystal SMT 2-Pin 3.2 x 1.5 x 0.9mm
- RS Stock No.:
- 197-486
- Mfr. Part No.:
- 830054236
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)*
$11.10
(exc. GST)
$12.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.11 | $11.10 |
| 100 - 240 | $1.054 | $10.54 |
| 250 - 490 | $0.977 | $9.77 |
| 500 - 990 | $0.901 | $9.01 |
| 1000 + | $0.866 | $8.66 |
*price indicative
- RS Stock No.:
- 197-486
- Mfr. Part No.:
- 830054236
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 6pF | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Dimensions | 3.2 x 1.5 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 6pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Dimensions 3.2 x 1.5 x 0.9mm | ||
- COO (Country of Origin):
- JP
The Wurth Elektronik Quartz Crystal is engineered for reliability and precision in a compact design. With a size of just 3.2 x 1.5mm, this SMD crystal is housed in a robust ceramic package featuring a hermetically sealed metal lid, ensuring optimal performance even in demanding environments. Designed for a fundamental frequency of 32.7680kHz, it excels in maintaining stability and low ageing, making it ideal for timekeeping applications and various electronic devices.
Low ageing characteristics promote long term reliability
RoHS compliant aligning with modern environmental standards
Robust performance tolerates drops and vibrations which ensuring operational fitness
Ideal for both consumer and industrial devices owing to its versatile application
RoHS compliant aligning with modern environmental standards
Robust performance tolerates drops and vibrations which ensuring operational fitness
Ideal for both consumer and industrial devices owing to its versatile application
Related links
- Wurth Elektronik 32.768kHz Crystal SMT 2-Pin 3.2 x 1.5 x 0.9mm
- Epson 32.768MHz Crystal Unit ± 20ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- IQD 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.768kHz Crystal ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.76kHz Crystal Unit ±30ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
