Wurth Elektronik 32.768kHz Crystal SMT 2-Pin 3.2 x 1.5 x 0.9mm
- RS Stock No.:
- 197-487
- Mfr. Part No.:
- 830009709
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
$2,229.00
(exc. GST)
$2,562.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.743 | $2,229.00 |
*price indicative
- RS Stock No.:
- 197-487
- Mfr. Part No.:
- 830009709
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 7pF | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Dimensions | 3.2 x 1.5 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 7pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Dimensions 3.2 x 1.5 x 0.9mm | ||
The Wurth Elektronik Crystal oscillator is expertly designed for precision timing applications, utilizing a compact 3.2 x 1.5 mm ceramic package. The device ensures a fundamental frequency of 32.7680 kHz, ideal for a range of electronic circuits requiring accurate clock signals. Its hermetically sealed structure enhances reliability by protecting it against environmental factors. With a robust performance under varying conditions, this oscillator delivers stable functionality that meets the rigorous demands of both consumer and industrial applications.
Exceptional frequency tolerance ensures high timing accuracy
Low drive level maximizes energy efficiency for battery operated devices
Compliant with RoHS and REACH standards for environmentally responsible usage
Robust performance under diverse environmental conditions ensures reliability
Suitable for a wide range of applications from consumer electronics to industrial systems
Resilient to mechanical stress enhancing durability in demanding environments
Low drive level maximizes energy efficiency for battery operated devices
Compliant with RoHS and REACH standards for environmentally responsible usage
Robust performance under diverse environmental conditions ensures reliability
Suitable for a wide range of applications from consumer electronics to industrial systems
Resilient to mechanical stress enhancing durability in demanding environments
Related links
- Wurth Elektronik 32.768kHz Crystal SMT 2-Pin 3.2 x 1.5 x 0.9mm
- Epson 32.768MHz Crystal Unit ± 20ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- IQD 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.768kHz Crystal ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Wurth Elektronik 32.768kHz Crystal SMT 4-Pin 8.7 x 3.7 x 2.5mm
