Wurth Elektronik 3.6864MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- RS Stock No.:
- 197-691
- Mfr. Part No.:
- 830003260
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)*
$8.62
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.862 | $8.62 |
| 100 - 240 | $0.818 | $8.18 |
| 250 - 490 | $0.759 | $7.59 |
| 500 + | $0.70 | $7.00 |
*price indicative
- RS Stock No.:
- 197-691
- Mfr. Part No.:
- 830003260
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 3.6864MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Dimensions | 13.4 x 4.9 x 4.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 3.6864MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Dimensions 13.4 x 4.9 x 4.3mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal presented here is quintessential for applications requiring precise frequency stability. This industry standard SMD crystal boasts a robust construction, with resistance welding and hermetic sealing ensuring reliability in various environments. Its unique gull wing mount facilitates easy integration into circuit designs, while the fundamental overtone order caters to a multitude of electronic uses.
Facilitates straightforward mounting with its gull wing design
Offers excellent frequency stability to ensure accurate timing
Satisfies rigorous industry standards for reliability and quality
Ideal for various electronic applications from consumer to industrial use
Complies with RoHS requirements for environmentally friendly operation
Offers excellent frequency stability to ensure accurate timing
Satisfies rigorous industry standards for reliability and quality
Ideal for various electronic applications from consumer to industrial use
Complies with RoHS requirements for environmentally friendly operation
Related links
- Wurth Elektronik 3.6864MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 14.7456MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 16MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 12MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 25MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 4MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 20MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 6MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
