ECS Inc International 32.768kHz Crystal Oscillator SMD 2-Pin 1.6x 1mm
- RS Stock No.:
- 301-105
- Mfr. Part No.:
- ECS-.327-12.5-16-TR
- Brand:
- ECS Inc International
Bulk discount available
Subtotal (1 unit)*
$1.21
(exc. GST)
$1.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.21 |
| 10 - 99 | $1.11 |
| 100 - 499 | $1.03 |
| 500 - 999 | $0.97 |
| 1000 + | $0.79 |
*price indicative
- RS Stock No.:
- 301-105
- Mfr. Part No.:
- ECS-.327-12.5-16-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12.5pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Dimensions | 1.6x 1mm | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Dimensions 1.6x 1mm | ||
The ECS Inc International sophisticated solution designed to meet the demanding needs of modern electronic applications. This SMD Tuning Fork Crystal features an optimised frequency of 32.768 KHz, making it a perfect fit for low-power Real-Time Clock (RTC) applications. With its compact dimensions of 1.60mm x 1.00mm, this crystal offers incredible flexibility in various designs, ensuring seamless integration in space-constrained environments. Engineered for reliability, this crystal provides exceptional performance under a wide temperature range of -40°C to 85°C, catering to diverse operational conditions. The product is RoHS compliant, ensuring it meets modern environmental standards, making it an ideal component for automotive, industrial, and IoT applications.
Compact SMD design for space-efficient applications
Optimised for low-power consumption, enhancing battery life
Robust performance across a broad temperature range
Ensures high frequency stability for precise timing
Ideal for a variety of sectors including automotive and IoT
RoHS compliant for eco-friendly operations
Low ESR characteristics for improved signal integrity
Optimised for low-power consumption, enhancing battery life
Robust performance across a broad temperature range
Ensures high frequency stability for precise timing
Ideal for a variety of sectors including automotive and IoT
RoHS compliant for eco-friendly operations
Low ESR characteristics for improved signal integrity
Related links
- ECS Inc International 32.768kHz Crystal Oscillator SMD 2-Pin 1.6x 1mm
- ECS Inc International 32.768kHz Crystal Oscillator SMD 2-Pin 1.6 x 1mm
- ECS Inc International 32.768kHz Crystal Oscillator SMD 2-Pin 2 x 1.2mm
- ECS Inc International 32.768kHz Crystal Oscillator SMD 2-Pin 3.2 x 1.5mm
- ECS Inc International 32.768kHz Crystal Oscillator SMD 4-Pin 8 x 3.8mm
- ECS Inc International 32.768kHz Crystal Oscillator SMD 4-Pin 2 x 1.2mm
- ECS Inc International 32.768kHz Crystal Oscillator SMD 4-Pin 2.1 x 6.2mm
- ECS Inc International 32.768kHz Crystal Oscillator SMD 4-Pin 3.2 x 1.5mm