- RS Stock No.:
- 144-2300
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2300
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro JE Surface Mount Microprocessor Crystals, 2.5mm x 2mm
From RS Pro, these surface mount microprocessor crystals feature a compact design that is ideal for high density surface mounting. These crystals also offer a high degree of accuracy.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32MHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMT |
Pin Count | 4 |
Length | 2.5mm |
Width | 2mm |
Height | 0.5mm |
Dimensions | 2.5 x 2 x 0.5mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |