- RS Stock No.:
- 173-4289
- Mfr. Part No.:
- FKT26EIHQ0.032768‐BAG1K
- Brand:
- Fox Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-4289
- Mfr. Part No.:
- FKT26EIHQ0.032768‐BAG1K
- Brand:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinder, Fox
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Through Hole |
Load Capacitance | 12.5pF |
Package Type | Cylindrical |
Pin Count | 2 |
Length | 6mm |
Width | 2mm |
Height | 2mm |
Dimensions | 6 x 2 x 2mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -20°C |