- RS Stock No.:
- 173-4298
- Mfr. Part No.:
- FC4STCBMF16.0‐BAG200
- Brand:
- Fox Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-4298
- Mfr. Part No.:
- FC4STCBMF16.0‐BAG200
- Brand:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49S Fox Electronics
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Through Hole |
Load Capacitance | 20pF |
Package Type | HC-49-SLF |
Pin Count | 2 |
Length | 11.35mm |
Width | 4.65mm |
Height | 3.6mm |
Dimensions | 11.35 x 4.65 x 3.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |