- RS Stock No.:
- 173-4335
- Mfr. Part No.:
- FC4SDCBMF14.7456‐T1
- Brand:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 173-4335
- Mfr. Part No.:
- FC4SDCBMF14.7456‐T1
- Brand:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49SDLF
Fundamental resonance mode
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 20pF |
Package Type | SMD |
Pin Count | 2 |
Length | 11.7mm |
Width | 5mm |
Height | 4.5mm |
Dimensions | 11.7 x 5 x 4.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |