Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
Fox Electronics 32.768kHz Crystal ±20ppm 4-Pin 1.5 x 6.7 x 1.4mm
RS Stock No.:
173-5693
Mfr. Part No.:
FKFSXEIHM0.032768‐T3
Brand:
Fox Electronics
This image is representative of the product range
View all Crystal Units
Discontinued product
RS Stock No.:
173-5693
Mfr. Part No.:
FKFSXEIHM0.032768‐T3
Brand:
Fox Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
FSX SMD TUNING FORK Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
FSX
Watch Crystals 32.768kHz
Attribute
Value
Standard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Pin Count
4
Length
1.5mm
Width
6.7mm
Height
1.4mm
Dimensions
1.5 x 6.7 x 1.4mm
Frequency Tolerance
±20ppm
Series Resistance
65kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C