- RS Stock No.:
- 175-3558
- Mfr. Part No.:
- XRCPB26M000F2P00R0
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 175-3558
- Mfr. Part No.:
- XRCPB26M000F2P00R0
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The crystal unit that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy resonators.
The series is available in the applications to be necessary for high accuracy resonator. Especially, it is the best for the communication clocks such as S-ATA and USB2.0.
The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.
The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 26MHz |
Mounting Type | Surface Mount |
Load Capacitance | 6pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2mm |
Width | 1.6mm |
Height | 0.45mm |
Dimensions | 2 x 1.6 x 0.45mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 150Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -30°C |