Lovato Electric RTB Series Toroidal Transformer

N

Subtotal (1 unit)*

$1,014.05

(exc. GST)

$1,166.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,014.05

*price indicative

RS Stock No.:
820-357
Mfr. Part No.:
RTB110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Toroidal Transformer

Series

RTB

Length

150mm

Depth

30mm

Weight

680g

Width

160mm

Standards/Approvals

IEC/EN/BS 60947-2

Mount Type

Screw

COO (Country of Origin):
IT
The Lovato Toroidal current transformer is designed for precise measurement and monitoring of electrical currents. Their Compact 110mm diameter ensures efficient integration into various applications.

Residual operation characteristic Type B provides reliable performance in various operational conditions

Dimensions of 110mm (4.33 inches) facilitate easy installation in Compact spaces

Certified compliance with IEC/EN/BS 60947-2 standards ensures high safety and quality

ETIM classification EC002048 allows for easy identification within the current transformer category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy