nVent ILSCO ROG300 Series Current Sensor 100 kAIEC 61869-10 Class 0.5-A1
- RS Stock No.:
- 876-943
- Mfr. Part No.:
- 509002
- Brand:
- nVent ILSCO
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$246.39
(exc. GST)
$283.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $246.39 | $82.13 |
*price indicative
- RS Stock No.:
- 876-943
- Mfr. Part No.:
- 509002
- Brand:
- nVent ILSCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ILSCO | |
| Product Type | Current Sensor | |
| Series | ROG300 | |
| Primary DC Resistance | 900Ω | |
| Primary Current | 100kA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 450mm | |
| Weight | 0.164kg | |
| Standards/Approvals | IEC 60529 | |
| Mount Type | Bayonet | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand nVent ILSCO | ||
Product Type Current Sensor | ||
Series ROG300 | ||
Primary DC Resistance 900Ω | ||
Primary Current 100kA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 450mm | ||
Weight 0.164kg | ||
Standards/Approvals IEC 60529 | ||
Mount Type Bayonet | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The nVent ILSCO flexible current sensor designed for accurate AC current measurement. Its coreless construction ensures effortless installation, making it suitable for various setups while maintaining precise readings across diverse applications.
Flexible design allows for easy wrapping around conductors of varying sizes
Lightweight and Compact construction enhances user-friendliness during installation
Coreless structure provides high linearity with no saturation and a wide measuring range
Non-intrusive installation enables service continuity without disassembly of existing components
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
