nVent ILSCO ROG300 Series Current Sensor 100 kAIEC 61869-10 Class 0.5-A1
- RS Stock No.:
- 876-945
- Mfr. Part No.:
- 509004
- Brand:
- nVent ILSCO
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$268.13
(exc. GST)
$308.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $268.13 | $89.377 |
*price indicative
- RS Stock No.:
- 876-945
- Mfr. Part No.:
- 509004
- Brand:
- nVent ILSCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ILSCO | |
| Product Type | Current Sensor | |
| Series | ROG300 | |
| Primary DC Resistance | 900Ω | |
| Minimum Operating Temperature | -30°C | |
| Primary Current | 100kA | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60529 | |
| Weight | 0.178kg | |
| Length | 600mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Bayonet | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand nVent ILSCO | ||
Product Type Current Sensor | ||
Series ROG300 | ||
Primary DC Resistance 900Ω | ||
Minimum Operating Temperature -30°C | ||
Primary Current 100kA | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60529 | ||
Weight 0.178kg | ||
Length 600mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Bayonet | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The nVent ILSCO Rogowski Coil designed for precise AC current measurement, featuring a coreless design that ensures accurate readings even in dynamic environments. Its lightweight structure simplifies installation around conductors.
Flexible design allows for easy installation on various conductor types
High linearity with no saturation ensures reliable current readings
Non-intrusive installation maintains system continuity during operation
Compact form factor optimises space in tight areas while delivering performance
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
