Gossen Metrawatt SC40-B Series Current Transformer 150 A 150/5 1 VA 18mm Bore
- RS Stock No.:
- 888-230
- Mfr. Part No.:
- U518A
- Brand:
- Gossen Metrawatt
N
Subtotal (1 unit)*
$195.47
(exc. GST)
$224.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.47 |
*price indicative
- RS Stock No.:
- 888-230
- Mfr. Part No.:
- U518A
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 55°C | |
| Weight | 300g | |
| Depth | 67.2mm | |
| Length | 57.1mm | |
| Width | 49mm | |
| Standards/Approvals | IEC 61869-2 | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 150/5 | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 55°C | ||
Weight 300g | ||
Depth 67.2mm | ||
Length 57.1mm | ||
Width 49mm | ||
Standards/Approvals IEC 61869-2 | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 150/5 | ||
Bore Diameter 18mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt brand delivers a precision instrument designed for reliable monitoring of electrical currents. Its robust construction ensures optimal performance, making it Ideal for various professional applications in electrical installations.
Compact design facilitates installation in restricted spaces
User-friendly split-core design enables quick and easy retrofitting
Available for nominal currents of 250 A, optimising versatility
Offers a reliable burden rating for consistent performance
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
