Gossen Metrawatt SC40-B Series Current Transformer 200 A 200/5 1 VA 18mm Bore
- RS Stock No.:
- 888-231
- Mfr. Part No.:
- U518B
- Brand:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
$195.47
(exc. GST)
$224.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.47 |
*price indicative
- RS Stock No.:
- 888-231
- Mfr. Part No.:
- U518B
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 67.2mm | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 49mm | |
| Length | 57.1mm | |
| Weight | 300g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 18mm | |
| Turns Ratio | 200/5 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 55°C | ||
Depth 67.2mm | ||
Standards/Approvals IEC 61869-2 | ||
Width 49mm | ||
Length 57.1mm | ||
Weight 300g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 18mm | ||
Turns Ratio 200/5 | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt current transformer delivers unparalleled precision for measurement tasks by converting high primary currents into manageable secondary values, ensuring accurate monitoring in various electrical applications.
Compact design facilitates installation in restricted spaces
Rated for up to 1000 A primary current, ensuring versatility
Separable core design enables quick retrofitting without power interruption
Includes UV proof cable ties for enhanced safety during installation
Audible confirmation upon proper installation for added reliability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
