Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/5 1 VA 18mm Bore
- RS Stock No.:
- 888-232
- Mfr. Part No.:
- U518C
- Brand:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
$195.47
(exc. GST)
$224.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.47 |
*price indicative
- RS Stock No.:
- 888-232
- Mfr. Part No.:
- U518C
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Primary Current | 250A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 49mm | |
| Standards/Approvals | IEC 61869-2 | |
| Weight | 300g | |
| Depth | 67.2mm | |
| Length | 57.1mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Turns Ratio | 250/5 | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Primary Current 250A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Width 49mm | ||
Standards/Approvals IEC 61869-2 | ||
Weight 300g | ||
Depth 67.2mm | ||
Length 57.1mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Turns Ratio 250/5 | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 18mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for accurate measurement in confined spaces, accommodating primary currents up to 1000 A with a secondary output tailored for optimal integration.
Compact design facilitates installation in restricted access areas
Audible click confirms secure installation, enhancing safety
Rated for continuous thermal current, ensuring reliable performance
Includes UV-proof cable ties for additional stability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
