Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 28mm Bore
- RS Stock No.:
- 888-234
- Mfr. Part No.:
- U528B
- Brand:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
$195.47
(exc. GST)
$224.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.47 |
*price indicative
- RS Stock No.:
- 888-234
- Mfr. Part No.:
- U528B
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 55°C | |
| Length | 57.2mm | |
| Width | 49mm | |
| Standards/Approvals | IEC 61869-2 | |
| Depth | 67mm | |
| Weight | 250g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Turns Ratio | 300/5 | |
| Bore Diameter | 28mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 55°C | ||
Length 57.2mm | ||
Width 49mm | ||
Standards/Approvals IEC 61869-2 | ||
Depth 67mm | ||
Weight 250g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Turns Ratio 300/5 | ||
Bore Diameter 28mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformation designed for efficient monitoring of electrical systems within confined spaces, providing critical insights for enhanced safety and performance.
Compact split-core design enables quick installation without dismantling existing wiring
Suitable for primary currents ranging from 60 A to 1000 A with secondary output of 5 A
Audible click sound confirms secure installation, ensuring reliability and safety
Equipped with UV-proof cable ties for added fastening security
Rated insulation level of 0.72/3/- kV ensuring robust performance in various conditions
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
