Gossen Metrawatt SC40-B Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore
- RS Stock No.:
- 888-270
- Mfr. Part No.:
- U118H
- Brand:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
$195.47
(exc. GST)
$224.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.47 |
*price indicative
- RS Stock No.:
- 888-270
- Mfr. Part No.:
- U118H
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 55°C | |
| Width | 49mm | |
| Weight | 200g | |
| Depth | 67.2mm | |
| Standards/Approvals | IEC 61869-2 | |
| Length | 57.1mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Bore Diameter | 18mm | |
| Turns Ratio | 100/1 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 55°C | ||
Width 49mm | ||
Weight 200g | ||
Depth 67.2mm | ||
Standards/Approvals IEC 61869-2 | ||
Length 57.1mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Bore Diameter 18mm | ||
Turns Ratio 100/1 | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for seamless integration and enhanced safety in electrical systems. Its primary function enables accurate and efficient current measurement without the need for disconnection.
Compact design facilitates installation in limited spaces
Split-core structure allows for retrofit without interrupting mains power
Distinctive click sound confirms proper installation
Complete with UV proof cable ties for additional security
Offers accuracy classes of 0.5, 1, or 3, depending on requirements
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
