Gossen Metrawatt SC40-B Series Current Transformer 150 A 150/1 0.2 VA 18mm Bore
- RS Stock No.:
- 888-272
- Mfr. Part No.:
- U118J
- Brand:
- Gossen Metrawatt
N
Subtotal (1 unit)*
$195.47
(exc. GST)
$224.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.47 |
*price indicative
- RS Stock No.:
- 888-272
- Mfr. Part No.:
- U118J
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 150A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 57.1mm | |
| Depth | 67.2mm | |
| Weight | 200g | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 49mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 150/1 | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 150A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Length 57.1mm | ||
Depth 67.2mm | ||
Weight 200g | ||
Standards/Approvals IEC 61869-2 | ||
Width 49mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 150/1 | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 18mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer is designed for accurate current measurement with a Compact structure. It allows for seamless installation, making it Ideal for applications where primary circuit interruption is unsuitable.
Compact design facilitates installation in restricted areas
Split-core feature promotes quick and effortless setup
Allows retrofitting without disrupting mains power supply
Mechanically secure installation confirmed by an audible click
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
