Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/1 0.2 VA 18mm Bore
- RS Stock No.:
- 888-274
- Mfr. Part No.:
- U118L
- Brand:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
$195.47
(exc. GST)
$224.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.47 |
*price indicative
- RS Stock No.:
- 888-274
- Mfr. Part No.:
- U118L
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61869-2 | |
| Weight | 200g | |
| Length | 57.1mm | |
| Width | 49mm | |
| Depth | 67.2mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 250/1 | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61869-2 | ||
Weight 200g | ||
Length 57.1mm | ||
Width 49mm | ||
Depth 67.2mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 250/1 | ||
Bore Diameter 18mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt current transformer is a Compact device designed for precise measurement of electrical current in tight spaces, supporting easy installation on existing infrastructure.
Allows retrofitting without disrupting mains power supply
Compact design facilitates use in areas with limited access
Installation is confirmed with an audible click for added security
Safety is enhanced by UV proof cable ties included with the transformer
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
