Schneider Electric PowerLogic Series Current Transformer 800 A 800:5
- RS Stock No.:
- 198-4467
- Mfr. Part No.:
- METSECT5DA080
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$170.97
(exc. GST)
$196.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $170.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4467
- Mfr. Part No.:
- METSECT5DA080
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 800A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 90mm | |
| Length | 94mm | |
| Width | 90mm | |
| Standards/Approvals | VDE 0414, CE, IEC 61869-2 | |
| Weight | 580g | |
| Better World Claim | Designed for Disassembly | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Mount Type | Surface | |
| Turns Ratio | 800:5 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 800A | ||
Maximum Operating Temperature 60°C | ||
Depth 90mm | ||
Length 94mm | ||
Width 90mm | ||
Standards/Approvals VDE 0414, CE, IEC 61869-2 | ||
Weight 580g | ||
Better World Claim Designed for Disassembly | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Mount Type Surface | ||
Turns Ratio 800:5 | ||
Minimum Operating Frequency 50Hz | ||
Related links
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5 40 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 800 A 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 0.333V
- Schneider Electric PowerLogic Series Current Transformer 800 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 4000 A 800:1 15 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1250 A 1250:5
