Schneider Electric PowerLogic Series Current Transformer 3 kA 3000:5
- RS Stock No.:
- 198-4480
- Mfr. Part No.:
- METSECT5DC300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$683.08
(exc. GST)
$785.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $683.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4480
- Mfr. Part No.:
- METSECT5DC300
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 3kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 160mm | |
| Depth | 87mm | |
| Width | 125mm | |
| Standards/Approvals | CE, IEC 61869-2, VDE 0414 | |
| Weight | 1.1kg | |
| Mount Type | Surface | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 3000:5 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 3kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 160mm | ||
Depth 87mm | ||
Width 125mm | ||
Standards/Approvals CE, IEC 61869-2, VDE 0414 | ||
Weight 1.1kg | ||
Mount Type Surface | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 3000:5 | ||
Minimum Operating Frequency 50Hz | ||
Related links
- Schneider Electric PowerLogic Series Current Transformer 3000 A 3000:5
- Schneider Electric PowerLogic Series Current Transformer 400 A 4 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 4000 A 4000:5
- Schneider Electric PowerLogic Series Current Transformer 2000 A 2000:5
- Schneider Electric PowerLogic Series Current Transformer 40 A 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 100 A 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 0.333V
