Schneider Electric PowerLogic Series Current Transformer 500 A 500:5 40mm Bore
- RS Stock No.:
- 198-4507
- Mfr. Part No.:
- METSECT5MD050
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$236.47
(exc. GST)
$271.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $236.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4507
- Mfr. Part No.:
- METSECT5MD050
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 500A | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Depth | 65mm | |
| Width | 70mm | |
| Standards/Approvals | VDE 0414, CE, IEC 61869-2 | |
| Weight | 330g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Bore Diameter | 40mm | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 500:5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 500A | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Depth 65mm | ||
Width 70mm | ||
Standards/Approvals VDE 0414, CE, IEC 61869-2 | ||
Weight 330g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Bore Diameter 40mm | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 500:5 | ||
Related links
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 40 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5 40 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 500 A 500:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 500 A 500:5 1 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 40 A 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 500 A 5 VA
- Schneider Electric PowerLogic Series Current Transformer 500 A 100:1 2.5 VA
- Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16 mm Bore
