LEM LKSR Series Current Transformer, 20A Input, 20:1, +5 V
- RS Stock No.:
- 200-3817
- Mfr. Part No.:
- LKSR 6-NP
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-3817
- Mfr. Part No.:
- LKSR 6-NP
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 20:1 | |
| Series | LKSR | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | +5 V | |
| Input Current | 20A | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 20:1 | ||
Series LKSR | ||
Sensor Technology Closed Loop | ||
Supply Voltage +5 V | ||
Input Current 20A | ||
The LEM LKSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LKSR Series Current Transformer 20 A 5V
- LEM LESR Series Current Transformer 6:1, +5 V
- LEM LTSR Series Current Transformer 19.2:1 5 V
- LEM CKSR Series Current Transformer 6 A 5.25V
- LEM CASR Series Current Transformer 6 A 5.25V
- LEM CAS Series Current Transformer 6 A 5.25V
- LEM LES Series Current Transformer 6 A 5V
- LEM LA25-NP Series Current Transformer 36 A 15V
