Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 160 A 21mm Bore

Subtotal (1 unit)*

$547.11

(exc. GST)

$629.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$547.11

*price indicative

RS Stock No.:
260-9811
Mfr. Part No.:
METSECTV35016
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Current Transformer

Series

LVCT 3in1

Secondary Current

160A

Primary Current

160A

Depth

54mm

Standards/Approvals

UL, CE

Width

105mm

Weight

550g

Maximum Operating Frequency

60Hz

Bore Diameter

21mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
US
The Schneider Electric Low-voltage, 3-in-1 Quick Click solid-core current transformer for cable and bus bar measurement. The CT block conveniently connects to PM22xxR and PM53xxR Series energy meters with a single RJ45 cable. Creating a simple and efficient installation solution which is ideal for panel builders.

Solid core 3 in 1 LVCT of varied rating

3 CTs mounted in single block for standard bus bar size

RJ-45 cable for interfacing between power meter and CT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy