Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 250 A 21mm Bore
- RS Stock No.:
- 260-9813
- Mfr. Part No.:
- METSECTV35025
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$563.37
(exc. GST)
$647.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $563.37 |
*price indicative
- RS Stock No.:
- 260-9813
- Mfr. Part No.:
- METSECTV35025
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Current Transformer | |
| Series | LVCT 3in1 | |
| Secondary Current | 250A | |
| Primary Current | 250A | |
| Weight | 550g | |
| Standards/Approvals | CE, UL | |
| Width | 105mm | |
| Depth | 54mm | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Current Transformer | ||
Series LVCT 3in1 | ||
Secondary Current 250A | ||
Primary Current 250A | ||
Weight 550g | ||
Standards/Approvals CE, UL | ||
Width 105mm | ||
Depth 54mm | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- US
The Schneider Electric Low-voltage, 3-in-1 Quick Click solid-core current transformer for cable and bus bar measurement. The CT block conveniently connects to PM22xxR and PM53xxR Series energy meters with a single RJ45 cable. Creating a simple and efficient installation solution which is ideal for panel builders.
Solid core 3 in 1 LVCT of varied rating
3 CTs mounted in single block for standard bus bar size
RJ-45 cable for interfacing between power meter and CT
Related links
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 21 mm Bore
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 31 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 720V ac 21 mm Bore
- RS PRO XS01 Series Current Transformer 150 A 21 mm Bore
- RS PRO XM02 Series Current Transformer 50 A 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21 mm Bore
