Schneider Electric PowerLogic Series Current Transformer 75 A 75:5 1.5 VA 720V 21mm Bore
- RS Stock No.:
- 268-8448
- Mfr. Part No.:
- METSECT5CC008
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$184.75
(exc. GST)
$212.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $184.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 268-8448
- Mfr. Part No.:
- METSECT5CC008
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Primary Current | 75A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 65mm | |
| Standards/Approvals | RoHS, EU RoHS | |
| Width | 44mm | |
| Depth | 30mm | |
| Mount Type | Clip-on | |
| Maximum Operating Frequency | 60Hz | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Turns Ratio | 75:5 | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Primary Current 75A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 65mm | ||
Standards/Approvals RoHS, EU RoHS | ||
Width 44mm | ||
Depth 30mm | ||
Mount Type Clip-on | ||
Maximum Operating Frequency 60Hz | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Turns Ratio 75:5 | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- TN
Related links
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 250 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 7 VA 720V 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 720V ac 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 720V ac 21 mm Bore
