Crescent 5428HVN VDE/1000V Approved Diagonal Plier
- RS Stock No.:
- 272-6258
- Mfr. Part No.:
- 5428HVN
- Brand:
- Crescent
Subtotal (1 unit)*
$129.32
(exc. GST)
$148.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.32 |
*price indicative
- RS Stock No.:
- 272-6258
- Mfr. Part No.:
- 5428HVN
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Plier | |
| Sub Type | Diagonal Cutting Plier | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | meets IEC/EN 60900-2012 standard, VDE | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Plier | ||
Sub Type Diagonal Cutting Plier | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Jaw Material Steel | ||
Standards/Approvals meets IEC/EN 60900-2012 standard, VDE | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent plier for ultimate high voltage that has premium quality forged alloy steel for toughness and durability.
1000 volt insulated grips
Precise jaw gap for wire work
- RS Stock No. 0673205
- Mfr. Part No. 1600A02ND9
Each
$60.21
- RS Stock No. 0673909
- Mfr. Part No. 1600A02NE2
Each
$100.89
- RS Stock No. 0129976
- Mfr. Part No. 1212831
Each
$143.28
- RS Stock No. 0129973
- Mfr. Part No. 1212790
Each
$87.14
Related links
- Stanley VDE/1000V Approved Diagonal Cutting Plier
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- Penta MS60 VDE/1000V Approved Diagonal ESD Safe Side cutter
- Phoenix Contact 1212804 VDE/1000V Approved Diagonal ESD Safe Cutter
- RS PRO VDE/1000V Approved Diagonal Side cutter
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter











