HARTING D-Sub Push Pull Series Thermoplastic Straight Housing

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.31

(exc. GST)

$34.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.31
10 - 24$27.89
25 +$25.15

*price indicative

RS Stock No.:
664-260
Mfr. Part No.:
09670090210
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Housing

D-Sub Shell Size

1

Housing Material

Thermoplastic

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Grey

Series

D-Sub Push Pull

IP Rating

IP30

Housing Plating

Metallised

Standards/Approvals

IEC 61373 -Category 1, Class B

COO (Country of Origin):
CN
The HARTING D-Sub Connector Cover Housing is a robust Shell housing designed for D-Sub size 1 connectors. It features a lockable cover with a Push Pull locking mechanism, ensuring secure and reliable connections. The housing is constructed from thermoplastic material in RAL 7032 (pebble grey) and offers a degree of protection, making it suitable for various industrial applications. It eliminates the need for screws and enabling easy retrofitting of existing D-sub Interface connectors using special locking bolts. It operates in temperatures from -55°C to +125°C with a mating cycle of ≥500, and is compatible with D-Sub Standard, Mixed, High-Density configurations, and the HARTING coding system.

Existing D-Subs can be easily upgraded

IP30 protection

Tool-free installation

EMC shielded


Versatile integration

Shock and vibration proof per IEC 61373 Category 1 Class B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy