Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 339-997
- Distrelec Article No.:
- 144-18-286
- Mfr. Part No.:
- 6560-5106-11
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$6.60
(exc. GST)
$7.59
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.60 | - |
| 10 + | $6.08 | $5.20 |
*price indicative
- RS Stock No.:
- 339-997
- Distrelec Article No.:
- 144-18-286
- Mfr. Part No.:
- 6560-5106-11
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | Full Metal Hood | |
| Product Type | Hood | |
| For Use With | D-Sub Connector | |
| Series | D45ZK-M | |
| Number of Contacts | 9 | |
| Material | Nickel Plated, Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type Full Metal Hood | ||
Product Type Hood | ||
For Use With D-Sub Connector | ||
Series D45ZK-M | ||
Number of Contacts 9 | ||
Material Nickel Plated, Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub full metal hood with a 45° side entry is made from zinc material and is nickel-plated for enhanced durability and corrosion resistance. It operates within a temperature range of -40°C to +120°C, making it suitable for demanding environments and industrial applications requiring reliable performance.
Excellent EMI Shielding
Re-openable
Related links
- Encitech Connectors, D45ZK-BK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors D45ZK 15 Way Angled D Sub Standard Connector Male
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors DM 9 Way Straight D-Sub Connector Female
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Female
