CONEC 3013W3PAM 10 Way Straight Solder D-Sub Connector Male
- RS Stock No.:
- 300-233
- Mfr. Part No.:
- 3013W3PAM99A10X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$6.20
(exc. GST)
$7.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.20 | - |
| 10 + | $5.70 | 8% |
*price indicative
- RS Stock No.:
- 300-233
- Mfr. Part No.:
- 3013W3PAM99A10X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 10 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Exempt | |
| Series | 3013W3PAM | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 10 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals RoHS Exempt | ||
Series 3013W3PAM | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The CONEC D-Sub combination male features insulators made of PBT GF UL 94 V-0 in green, with signal contacts constructed from copper alloy and plated with 8μin hard gold over a minimum of 50μin nickel. The solder cup accepts cable AWG 20, and there are no contacts on positions A1 to A3.
Metal shells made of steel
Minimum 320μin tin plating
- RS Stock No. 0300229
- Mfr. Part No. 3007W2SAM99A10X
Each
$6.01
- RS Stock No. 0300241
- Mfr. Part No. 301A10069X
Each
$5.67
- RS Stock No. 0300235
- Mfr. Part No. 3013W3PXK99A10X
Each
$4.83
- RS Stock No. 0300239
- Mfr. Part No. 301A10059X
Each
$3.52
Related links
- CONEC 163A169 15 Way Straight Solder D-Sub Connector Male
- CONEC 302W2CPXX 2 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 37 Way Straight Solder D-Sub Connector Male
- CONEC 163A166 26 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 25 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 15 Way Straight Solder D-Sub Connector Male
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 301A101 26 Way Straight Solder D-Sub Connector, with Plug Male












