CONEC 163A162 15 Way Straight Threaded Mount D-Sub Connector Male
- RS Stock No.:
- 300-289
- Mfr. Part No.:
- 163A16269X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$13.43
(exc. GST)
$15.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 311 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.43 | - |
| 10 - 24 | $12.36 | 7% |
| 25 + | $10.90 | 18% |
*price indicative
- RS Stock No.:
- 300-289
- Mfr. Part No.:
- 163A16269X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Threaded Mount | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 163A162 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Threaded Mount | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 163A162 | ||
RoHS Status: Exempt
The CONEC D-SUB Male 15pos. Solder Pin Straight with Threaded Rear Spacer Clip features copper alloy contacts with various plating options: A for gold flash over nickel (preferred type), B for 20μin hard gold over a minimum of 50μin nickel, C for 30μin hard gold over a minimum of 50μin nickel, and J for 50μin hard gold over a minimum of 50μin nickel. It also includes threaded rear spacer clips made of copper alloy, with a minimum of 200μin tin over 80μin nickel.
Metal shells of Steel minimum. 315μin tin over 40 to 80μin nickel
Black insulators of PBT GF UL 94 V-0
Related links
- CONEC 163A175 15 Way Straight Threaded Mount D-Sub Connector Male
- CONEC 163A161 15 Way Straight Threaded Mount D-Sub Connector, with Plug Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- CONEC 163A161 9 Way Straight Threaded Mount D-Sub Connector, with Plug Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
