Molex 73283 15 Way Panel Mount D-sub Connector Male/Female, 2.29mm Pitch, with Hardware
- RS Stock No.:
- 427-879
- Mfr. Part No.:
- 732830311
- Brand:
- Molex
Subtotal (1 unit)*
$326.80
(exc. GST)
$375.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.80 |
*price indicative
- RS Stock No.:
- 427-879
- Mfr. Part No.:
- 732830311
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Gender | Male/Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.29mm | |
| Mounting Hardware | Hardware | |
| Series | 73283 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Gender Male/Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.29mm | ||
Mounting Hardware Hardware | ||
Series 73283 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex High-Density EMI Filtered D-Sub Adapter is a Male-to-Female, Straight connector with 1000pF C capacitance, designed for 15 circuits. This adapter provides electromagnetic interference (EMI) filtering, ensuring clean signal transmission in environments with high electrical noise. It is ideal for applications where reliable signal integrity and protection from EMI are crucial. The high-density configuration allows for more circuits in a compact form, making it suitable for space-constrained systems requiring efficient filtering and robust connectivity.
Copper alloy contact
Polyester resin
Nickel plated shell
Polyester resin
Nickel plated shell
Related links
- Molex 73283 15 Way Panel Mount D-sub Connector Male/Female with Hardware
- Molex 73283 44 Way Panel Mount D-sub Connector Male/Female with Hardware
- Molex 73283 26 Way Panel Mount D-sub Connector Male/Female with Hardware
- Molex 73284 15 Way Through Hole D-sub Connector Socket with Hardware
- Molex 73284 15 Way Right Angled Through Hole D-sub Connector Socket with Hardware
- Molex 73284 15 Way Right Angled Through Hole D-sub Connector Plug with Hardware
- RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- Amphenol India M24308 15 Way Panel Mount D-sub Connector Male to Female with 4-40 Screw Locks
