Molex 73284 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with Hardware
- RS Stock No.:
- 427-921
- Mfr. Part No.:
- 732840840
- Brand:
- Molex
Subtotal (1 unit)*
$139.04
(exc. GST)
$159.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.04 |
*price indicative
- RS Stock No.:
- 427-921
- Mfr. Part No.:
- 732840840
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Mounting Hardware | Hardware | |
| Series | 73284 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Mounting Hardware Hardware | ||
Series 73284 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex Standard-Density EMI Filtered D-Sub Connector, Male, Straight, features a Solder Cup termination style for secure connections. It is RoHS compliant and designed with 9 circuits, making it suitable for a variety of applications that require reliable signal integrity and EMI filtering. The connector is polarized to both the mating part and the PCB, ensuring correct alignment during installation. It has 1 port and operates within a temperature range of -55°C to +125°C, making it ideal for use in environments with extreme temperature fluctuations. The solder cup termination provides a solid and durable connection for stable performance in industrial and electronic systems.
Copper alloy contact
Polyester resin
Gold plating at mating and termination
Durability of 500 mating cycles
Polyester resin
Gold plating at mating and termination
Durability of 500 mating cycles
Related links
- Molex 73284 9 Way Through Hole D-sub Connector Plug with Hardware
- Molex 73284 9 Way Through Hole D-sub Connector Socket with Hardware
- Molex 73284 25 Way Right Angled Through Hole D-sub Connector Plug with Hardware
- Molex 73284 25 Way Through Hole D-sub Connector Plug with Hardware
- Molex 73284 15 Way Right Angled Through Hole D-sub Connector Plug with Hardware
- Molex 73284 15 Way Through Hole D-sub Connector Socket with Hardware
- Molex 73284 25 Way Through Hole D-sub Connector Socket with Hardware
- Molex 73284 15 Way Right Angled Through Hole D-sub Connector Socket with Hardware
