ITT Cannon Speedy D 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with 120 in Through Hole Female

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$31.13

(exc. GST)

$35.80

(inc. GST)

RS Stock No.:
499-857
Mfr. Part No.:
115153-0065
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Number of Contacts

9

Current

1.5A

Orientation

Right Angle

Mount Type

Cable

Connector Gender

Female

Mounting Hardware

120 in Through Hole

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Series

Speedy D

Contact Material

Copper Alloy

Contact Size

20 mm

Pitch

1.27mm

COO (Country of Origin):
PL

Sub-Miniature D-Type IDC Connectors


These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly.

No cable stripping, soldering or expensive tooling is required

Fully compatible with conventional D connectors and accepts all standard locking systems

Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch

Can be daisy chained if required

Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy